
MAX44246EVKIT# | |
|---|---|
DigiKey Part Number | MAX44246EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44246EVKIT# |
Description | EVALUATION KIT FOR MAX44246 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44246 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 3.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 5MHz | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | 830µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 36V, ±1.35V ~ 18V | |
Utilized IC / Part | MAX44246 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,31000 Kč | 1 824,31 Kč |
| Unit Price without VAT: | 1 824,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,41510 Kč |



