


LT1085IM#PBF | |
|---|---|
DigiKey Part Number | LT1085IM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085IM#PBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085IM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 246,39100 Kč | 2 463,91 Kč |
| 50 | 220,10940 Kč | 11 005,47 Kč |
| 100 | 211,97270 Kč | 21 197,27 Kč |
| 250 | 203,38328 Kč | 50 845,82 Kč |
| 500 | 198,20558 Kč | 99 102,79 Kč |
| 1 000 | 193,94383 Kč | 193 943,83 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |











