
ADT7320UCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADT7320UCPZ-R2TR-ND - Tape & Reel (TR) 505-ADT7320UCPZ-R2CT-ND - Cut Tape (CT) 505-ADT7320UCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7320UCPZ-R2 |
Description | SENSOR DGTL -40C-150C 16LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7320UCPZ-R2 Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±0.5°C (±0.66°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 105°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 16-WQFN Exposed Pad, CSP |
Output Type SPI | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 15 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,68100 Kč | 2 036,81 Kč |
| 25 | 189,72960 Kč | 4 743,24 Kč |
| 100 | 174,40100 Kč | 17 440,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 167,09200 Kč | 41 773,00 Kč |
| 500 | 162,68704 Kč | 81 343,52 Kč |
| 750 | 160,48240 Kč | 120 361,80 Kč |
| 1 250 | 158,03901 Kč | 197 548,76 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |












