
HMC218BMS8GETR | |
|---|---|
DigiKey Part Number | 1127-3480-2-ND - Tape & Reel (TR) 1127-3480-1-ND - Cut Tape (CT) 1127-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC218BMS8GETR |
Description | IC MMIC MIXER DBL-BAL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC WiMax Down Converter 3.5GHz ~ 8GHz 8-MSOP-EP |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
RF Type WiMax | Supplier Device Package 8-MSOP-EP |
Frequency 3.5GHz ~ 8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 157,12800 Kč | 1 571,28 Kč |
| 25 | 148,78360 Kč | 3 719,59 Kč |
| 100 | 137,33110 Kč | 13 733,11 Kč |
| 250 | 130,46980 Kč | 32 617,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 125,62642 Kč | 62 813,21 Kč |
| 1 000 | 121,06523 Kč | 121 065,23 Kč |
| 1 500 | 118,52181 Kč | 177 782,71 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |



