
BGH5 | |
|---|---|
DigiKey Part Number | 4770-BGH5TR-ND - Tape & Reel (TR) 4770-BGH5CT-ND - Cut Tape (CT) 4770-BGH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGH5 |
Description | IC AMP 5G 40MHZ-6GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 6GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 14dB | |
Noise Figure | 3.3dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA ~ 60mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 39,61600 Kč | 396,16 Kč |
| 25 | 37,40160 Kč | 935,04 Kč |
| 100 | 34,36200 Kč | 3 436,20 Kč |
| 250 | 32,53824 Kč | 8 134,56 Kč |
| 500 | 31,24914 Kč | 15 624,57 Kč |
| 1 000 | 30,03351 Kč | 30 033,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,24896 Kč | 84 746,88 Kč |
| 6 000 | 27,20660 Kč | 163 239,60 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |






