C601100024 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 658,29000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 215,16125 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 133,88320 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 31
Unit Price: 225,31000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 85
Unit Price: 421,85000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1
Unit Price: 304,05000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 362,64000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 2
Unit Price: 413,66000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 31
Unit Price: 281,58000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 301,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 445,79000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 350,04000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 355,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 749,00000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601100024

DigiKey Part Number
BEL26709-ND
Manufacturer
Manufacturer Product Number
C601100024
Description
PATCHCORD BCAT6+ CMR BLK 24FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
24.00' (7.32m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1643,59000 Kč643,59 Kč
10546,97700 Kč5 469,77 Kč
25512,72920 Kč12 818,23 Kč
50488,26640 Kč24 413,32 Kč
100464,98180 Kč46 498,18 Kč
250435,90252 Kč108 975,63 Kč
500415,12752 Kč207 563,76 Kč
Manufacturers Standard Package
Unit Price without VAT:643,59000 Kč
Unit Price with VAT:778,74390 Kč