
9923 010100 | |
|---|---|
DigiKey Part Number | BEL1776-100-ND |
Manufacturer | |
Manufacturer Product Number | 9923 010100 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 200 | 22,33240 Kč | 4 466,48 Kč |
| 300 | 21,68743 Kč | 6 506,23 Kč |
| 500 | 20,89762 Kč | 10 448,81 Kč |
| 700 | 20,39026 Kč | 14 273,18 Kč |
| 1 000 | 19,86348 Kč | 19 863,48 Kč |
| Unit Price without VAT: | 23,47160 Kč |
|---|---|
| Unit Price with VAT: | 28,40064 Kč |









