
9923 002100 | |
|---|---|
DigiKey Part Number | BEL1774-100-ND |
Manufacturer | |
Manufacturer Product Number | 9923 002100 |
Description | HOOK-UP STRND 24AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 23,31230 Kč | 2 331,23 Kč |
| 200 | 22,18085 Kč | 4 436,17 Kč |
| 300 | 21,54027 Kč | 6 462,08 Kč |
| 500 | 20,75582 Kč | 10 377,91 Kč |
| 700 | 20,25189 Kč | 14 176,32 Kč |
| 1 000 | 19,72868 Kč | 19 728,68 Kč |
| Unit Price without VAT: | 23,31230 Kč |
|---|---|
| Unit Price with VAT: | 28,20788 Kč |









