
892419 RD005 | |
|---|---|
DigiKey Part Number | 892419RD005-ND |
Manufacturer | |
Manufacturer Product Number | 892419 RD005 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,47000 Kč | 1 154,47 Kč |
| 2 | 1 098,93000 Kč | 2 197,86 Kč |
| 3 | 1 067,53667 Kč | 3 202,61 Kč |
| 5 | 1 029,11200 Kč | 5 145,56 Kč |
| 7 | 1 004,42429 Kč | 7 030,97 Kč |
| 10 | 978,80100 Kč | 9 788,01 Kč |
| Unit Price without VAT: | 1 154,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,90870 Kč |














