
X2-3.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-3.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-3.5-0-SP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.161" (4.09mm) | |
Inner Diameter - Recovered | 0.069" (1.75mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 29,81800 Kč | 149,09 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 20 | 25,19750 Kč | 503,95 Kč |
| 50 | 22,56020 Kč | 1 128,01 Kč |
| 100 | 20,75020 Kč | 2 075,02 Kč |
| 250 | 19,42232 Kč | 4 855,58 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |










