
9975 0101000 | |
|---|---|
DigiKey Part Number | BEL4238-1000-ND 135-99750101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9975 0101000 |
Description | HOOK-UP SOLID 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire Solid Black 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 5 | 23,27400 Kč | 116,37 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 25 | 20,77200 Kč | 519,30 Kč |
| 50 | 19,77940 Kč | 988,97 Kč |
| 100 | 18,82830 Kč | 1 882,83 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 8,93220 Kč | 8 932,20 Kč |
| 2 000 | 8,49080 Kč | 16 981,60 Kč |
| 3 000 | 8,24098 Kč | 24 722,94 Kč |
| 5 000 | 7,93464 Kč | 39 673,20 Kč |
| 7 000 | 7,73787 Kč | 54 165,09 Kč |
| 10 000 | 7,53347 Kč | 75 334,70 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |






