
10982-22-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-2668-ND |
Manufacturer | |
Manufacturer Product Number | 10982-22-1-2000-001-1-TD |
Description | HOOK-UP SOLID 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,46013 Kč | 4 920,26 Kč |
| 4 000 | 2,33939 Kč | 9 357,56 Kč |
| 6 000 | 2,27107 Kč | 13 626,42 Kč |
| 10 000 | 2,18732 Kč | 21 873,20 Kč |
| 14 000 | 2,13352 Kč | 29 869,28 Kč |
| 20 000 | 2,07766 Kč | 41 553,20 Kč |
| Unit Price without VAT: | 2,46013 Kč |
|---|---|
| Unit Price with VAT: | 2,97676 Kč |
















