22 AWG Hook-Up Wire Solid Green 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-007-1-TD

DigiKey Part Number
1175-2683-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-007-1-TD
Description
HOOK-UP SOLID 22AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 0002,52312 Kč5 046,24 Kč
4 0002,39923 Kč9 596,92 Kč
6 0002,32917 Kč13 975,02 Kč
10 0002,24324 Kč22 432,40 Kč
14 0002,18804 Kč30 632,56 Kč
20 0002,13073 Kč42 614,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52312 Kč
Unit Price with VAT:3,05298 Kč
Alternate Color
HOOK-UP SOLID 22AWG BLACK
In-Stock: 12000
Unit Price: 2,46013 Kč
HOOK-UP SOLID 22AWG RED
In-Stock: 12000
Unit Price: 2,46013 Kč
HOOK-UP SOLID 22AWG WHITE
In-Stock: 16000
Unit Price: 2,46013 Kč
Alternate Length
HOOK-UP SOLID 22AWG 300V GRN 25'
In-Stock: 20
Unit Price: 79,58000 Kč
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 14
Unit Price: 291,03000 Kč
HOOK-UP SOLID 22AWG 300V GRN 5'
In-Stock: 0
Unit Price: 17,64000 Kč
HOOK-UP SOLID 22AWG 300V GRN 50'
In-Stock: 5
Unit Price: 152,24000 Kč
HOOK-UP SOLID 22AWG 300V GRN 10'
In-Stock: 0
Unit Price: 33,81000 Kč