22 AWG Hook-Up Wire Solid Green 300V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-007-1-TD

DigiKey Part Number
1175-2683-10-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-007-1-TD
Description
HOOK-UP SOLID 22AWG 300V GRN 10'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč
Alternate Color
HOOK-UP SOLID 22AWG 300V WHT 10'
In-Stock: 95
Unit Price: 39,69000 Kč
HOOK-UP SOLID 22AWG 300V RED 10'
In-Stock: 0
Unit Price: 33,81000 Kč
HOOK-UP SOLID 22AWG 300V BLK 10'
In-Stock: 0
Unit Price: 33,81000 Kč
Alternate Length
HOOK-UP SOLID 22AWG GREEN
In-Stock: 6000
Unit Price: 2,52312 Kč
HOOK-UP SOLID 22AWG 300V GRN 25'
In-Stock: 20
Unit Price: 79,58000 Kč
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 14
Unit Price: 291,03000 Kč
HOOK-UP SOLID 22AWG 300V GRN 5'
In-Stock: 0
Unit Price: 17,64000 Kč
HOOK-UP SOLID 22AWG 300V GRN 50'
In-Stock: 5
Unit Price: 152,24000 Kč