22 AWG Hook-Up Wire Solid White 300V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-002-1-TD

DigiKey Part Number
1175-2670-10-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-002-1-TD
Description
HOOK-UP SOLID 22AWG 300V WHT 10'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 300V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
10.00' (3.05m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
337,16667 Kč111,50 Kč
535,44400 Kč177,22 Kč
1033,74400 Kč337,44 Kč
2531,52200 Kč788,05 Kč
5029,99360 Kč1 499,68 Kč
10028,62870 Kč2 862,87 Kč
25026,75480 Kč6 688,70 Kč
50025,56170 Kč12 780,85 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč
Alternate Color
HOOK-UP SOLID 22AWG 300V RED 10'
In-Stock: 0
Unit Price: 33,81000 Kč
HOOK-UP SOLID 22AWG 300V GRN 10'
In-Stock: 0
Unit Price: 33,81000 Kč
HOOK-UP SOLID 22AWG 300V BLK 10'
In-Stock: 0
Unit Price: 33,81000 Kč
Alternate Length
HOOK-UP SOLID 22AWG WHITE
In-Stock: 16000
Unit Price: 2,46013 Kč
HOOK-UP SOLID 22AWG 300V WHT 5'
In-Stock: 7
Unit Price: 17,64000 Kč
HOOK-UP SOLID 22AWG 300V WHT 50'
In-Stock: 20
Unit Price: 311,82000 Kč
HOOK-UP SOLID 22AWG 300V WHT 25'
In-Stock: 11
Unit Price: 215,86000 Kč
HOOK-UP SOLID 22AWG WHT 100'
In-Stock: 7
Unit Price: 291,03000 Kč