22 AWG Hook-Up Wire Solid White 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-002-1-TD

DigiKey Part Number
1175-2670-50-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-002-1-TD
Description
HOOK-UP SOLID 22AWG 300V WHT 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1311,82000 Kč311,82 Kč
2297,01500 Kč594,03 Kč
3288,58333 Kč865,75 Kč
5278,30800 Kč1 391,54 Kč
7271,74429 Kč1 902,21 Kč
10264,91100 Kč2 649,11 Kč
25248,01160 Kč6 200,29 Kč
50235,84540 Kč11 792,27 Kč
100224,17250 Kč22 417,25 Kč
Manufacturers Standard Package
Unit Price without VAT:311,82000 Kč
Unit Price with VAT:377,30220 Kč
Alternate Color
HOOK-UP SOLID 22AWG 300V RED 50'
In-Stock: 3
Unit Price: 152,24000 Kč
HOOK-UP SOLID 22AWG 300V BLK 50'
In-Stock: 0
Unit Price: 152,24000 Kč
HOOK-UP SOLID 22AWG 300V GRN 50'
In-Stock: 5
Unit Price: 152,24000 Kč
Alternate Length
HOOK-UP SOLID 22AWG WHITE
In-Stock: 16000
Unit Price: 2,46013 Kč
HOOK-UP SOLID 22AWG 300V WHT 10'
In-Stock: 95
Unit Price: 39,69000 Kč
HOOK-UP SOLID 22AWG 300V WHT 5'
In-Stock: 7
Unit Price: 17,64000 Kč
HOOK-UP SOLID 22AWG 300V WHT 25'
In-Stock: 11
Unit Price: 215,86000 Kč
HOOK-UP SOLID 22AWG WHT 100'
In-Stock: 7
Unit Price: 291,03000 Kč