
C2004A.48.06 | |
|---|---|
DigiKey Part Number | C2004A.48.06-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2004A.48.06 |
Description | HOOK-UP SOLID 22AWG GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Green 300V 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 10000' (3048.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,69042 Kč | 33 808,40 Kč |
| Unit Price without VAT: | 1,69042 Kč |
|---|---|
| Unit Price with VAT: | 2,04541 Kč |






