
9926 010100 | |
|---|---|
DigiKey Part Number | BEL1778-100-ND |
Manufacturer | |
Manufacturer Product Number | 9926 010100 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,58000 Kč | 2 263,58 Kč |
| 2 | 2 153,97500 Kč | 4 307,95 Kč |
| 3 | 2 092,03000 Kč | 6 276,09 Kč |
| 5 | 2 016,10200 Kč | 10 080,51 Kč |
| 7 | 1 967,36286 Kč | 13 771,54 Kč |
| 10 | 1 916,78100 Kč | 19 167,81 Kč |
| Unit Price without VAT: | 2 263,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,93180 Kč |




