
9926 0101000 | |
|---|---|
DigiKey Part Number | BEL4212-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9926 0101000 |
Description | HOOK-UP STRND 26AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 12,23469 Kč | 12 234,69 Kč |
| 2 000 | 11,62765 Kč | 23 255,30 Kč |
| 3 000 | 11,28398 Kč | 33 851,94 Kč |
| 5 000 | 10,86264 Kč | 54 313,20 Kč |
| 7 000 | 10,59187 Kč | 74 143,09 Kč |
| 10 000 | 10,31071 Kč | 103 107,10 Kč |
| Unit Price without VAT: | 12,23469 Kč |
|---|---|
| Unit Price with VAT: | 14,80397 Kč |


