BM-6UG001F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 42,53880 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 32,88777 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 96,38000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 519
Unit Price: 49,98000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 80,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 550
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 84
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 50
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 613
Unit Price: 53,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 470,57000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 345,84000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6UG001F

DigiKey Part Number
116-BM-6UG001F-ND
Manufacturer
Manufacturer Product Number
BM-6UG001F
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160116,62813 Kč18 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:116,62813 Kč
Unit Price with VAT:141,12004 Kč