C6PATCH1GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 172
Unit Price: 3,98000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 50
Unit Price: 4,01000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 1,73555 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,31547 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 153
Unit Price: 2,42000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 4,75831 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 494
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 3,27000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3,28000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 545
Unit Price: 3,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 613
Unit Price: 2,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,20000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 14,11000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH1GR

DigiKey Part Number
5214-C6PATCH1GR-ND
Manufacturer
Manufacturer Product Number
C6PATCH1GR
Description
GRAY MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT1GRSStarTech.com1725214-N6PAT1GRS-ND3,98000 KčParametric Equivalent
N6PATCH1GRStarTech.com505214-N6PATCH1GR-ND4,01000 KčParametric Equivalent
73-8890-1Cinch Connectivity Solutions0116-73-8890-1-ND1,73555 KčParametric Equivalent
AMJE0909-0030-GYB-24Assmann WSW Components0AE11311-ND1,31547 KčParametric Equivalent
BC-6UG001FCinch Connectivity Solutions153116-BC-6UG001F-ND2,42000 KčParametric Equivalent
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,60000 Kč97,60 Kč
Manufacturers Standard Package
Unit Price without VAT:97,60000 Kč
Unit Price with VAT:118,09600 Kč