MP-64RJ45UNNE-001 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 494
Unit Price: 51,10000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 545
Unit Price: 79,67000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNE-001

DigiKey Part Number
MP-64RJ45UNNE-001-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNE-001
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1611-001/GAssmann WSW Components494AE10518-ND51,10000 KčDirect
N201-001-GYEaton Tripp Lite545TL996-ND79,67000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,67000 Kč79,67 Kč
1067,61400 Kč676,14 Kč
2563,36720 Kč1 584,18 Kč
5060,34340 Kč3 017,17 Kč
10057,46110 Kč5 746,11 Kč
25053,86224 Kč13 465,56 Kč
50051,29160 Kč25 645,80 Kč
1 00048,84462 Kč48 844,62 Kč
2 50045,78934 Kč114 473,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,67000 Kč
Unit Price with VAT:96,40070 Kč