
UTP28SP1GY | |
|---|---|
DigiKey Part Number | 298-23726-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH1GR | StarTech.com | 0 | 5214-C6PATCH1GR-ND | 97,60000 Kč | Parametric Equivalent |
| N6PAT1GRS | StarTech.com | 172 | 5214-N6PAT1GRS-ND | 96,77000 Kč | Parametric Equivalent |
| N6PATCH1GR | StarTech.com | 50 | 5214-N6PATCH1GR-ND | 97,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,49000 Kč | 343,49 Kč |
| 10 | 319,52700 Kč | 3 195,27 Kč |
| 25 | 310,41320 Kč | 7 760,33 Kč |
| 50 | 303,68520 Kč | 15 184,26 Kč |
| 100 | 297,09910 Kč | 29 709,91 Kč |
| 250 | 288,59424 Kč | 72 148,56 Kč |
| 500 | 282,31506 Kč | 141 157,53 Kč |
| 1 000 | 276,16144 Kč | 276 161,44 Kč |
| 2 500 | 268,22108 Kč | 670 552,70 Kč |
| Unit Price without VAT: | 343,49000 Kč |
|---|---|
| Unit Price with VAT: | 415,62290 Kč |

