
N6PAT1GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1GRS |
Description | 1 FT SLIM CAT6 CABLE GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 82,15000 Kč | 821,50 Kč |
| 25 | 76,99840 Kč | 1 924,96 Kč |
| 50 | 73,32380 Kč | 3 666,19 Kč |
| 100 | 69,82000 Kč | 6 982,00 Kč |
| 250 | 65,44872 Kč | 16 362,18 Kč |
| 500 | 62,32542 Kč | 31 162,71 Kč |
| 1 000 | 59,35246 Kč | 59 352,46 Kč |
| 2 500 | 55,64064 Kč | 139 101,60 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |

