
BC-5UE014F | |
|---|---|
DigiKey Part Number | 116-BC-5UE014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-014-BL | Eaton Tripp Lite | 27 | TL566-ND | 125,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 113,14100 Kč | 1 131,41 Kč |
| 25 | 106,04600 Kč | 2 651,15 Kč |
| 50 | 100,98240 Kč | 5 049,12 Kč |
| 100 | 96,15850 Kč | 9 615,85 Kč |
| 300 | 88,98833 Kč | 26 696,50 Kč |
| 500 | 85,83956 Kč | 42 919,78 Kč |
| 1 000 | 81,74605 Kč | 81 746,05 Kč |
| 2 500 | 76,63462 Kč | 191 586,55 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |










