
BC-5UG014F | |
|---|---|
DigiKey Part Number | 116-BC-5UG014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-014-GY | Eaton Tripp Lite | 89 | TL568-ND | 104,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,86400 Kč | 1 068,64 Kč |
| 25 | 100,16480 Kč | 2 504,12 Kč |
| 50 | 95,38060 Kč | 4 769,03 Kč |
| 100 | 90,82570 Kč | 9 082,57 Kč |
| 300 | 84,05253 Kč | 25 215,76 Kč |
| 500 | 81,07868 Kč | 40 539,34 Kč |
| 1 000 | 77,21186 Kč | 77 211,86 Kč |
| 2 500 | 72,38377 Kč | 180 959,42 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |







