Direct

BC-5UG006F | |
|---|---|
DigiKey Part Number | 116-BC-5UG006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG006F |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-006-GY | Eaton Tripp Lite | 0 | TL546-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 25 | 63,73440 Kč | 1 593,36 Kč |
| 50 | 60,68540 Kč | 3 034,27 Kč |
| 200 | 55,02930 Kč | 11 005,86 Kč |
| 400 | 52,40310 Kč | 20 961,24 Kč |
| 600 | 50,92530 Kč | 30 555,18 Kč |
| 1 000 | 49,12367 Kč | 49 123,67 Kč |
| 2 600 | 45,92405 Kč | 119 402,53 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |









