BC-1SE025F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 651,99000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 620,35450 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 354
Unit Price: 638,55000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 849,79000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 817,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15 671,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 907,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1SE025F

DigiKey Part Number
116-BC-1SE025F-ND
Manufacturer
Manufacturer Product Number
BC-1SE025F
Description
CABLE MOD CAT6A STP BLUE 25FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1429,41000 Kč429,41 Kč
10364,88200 Kč3 648,82 Kč
35334,01229 Kč11 690,43 Kč
70318,07471 Kč22 265,23 Kč
105309,11057 Kč32 456,61 Kč
280288,46079 Kč80 769,02 Kč
525275,96131 Kč144 879,69 Kč
Manufacturers Standard Package
Unit Price without VAT:429,41000 Kč
Unit Price with VAT:519,58610 Kč