
S558-5500-JD | |
|---|---|
DigiKey Part Number | 5923-S558-5500-JDTR-ND - Tape & Reel (TR) 5923-S558-5500-JDCT-ND - Cut Tape (CT) 5923-S558-5500-JDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-JD |
Description | XFRMR LAN 2.5G 60W POE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5500-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.600" W (17.53mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.71mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 10 | 70,89600 Kč | 708,96 Kč |
| 25 | 68,05880 Kč | 1 701,47 Kč |
| 50 | 65,97080 Kč | 3 298,54 Kč |
| 100 | 63,93940 Kč | 6 393,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 60,17253 Kč | 22 865,56 Kč |
| 760 | 58,29216 Kč | 44 302,04 Kč |
| 1 140 | 57,21556 Kč | 65 225,74 Kč |
| 1 900 | 55,88387 Kč | 106 179,35 Kč |
| 2 660 | 55,02145 Kč | 146 357,06 Kč |
| 3 800 | 54,12016 Kč | 205 656,61 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |















