Polymeric PTC Resettable Fuse 240V (250V Int) 160 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZAF0016FF28

DigiKey Part Number
5923-0ZAF0016FF28TR-ND - Tape & Reel (TR)
5923-0ZAF0016FF28CT-ND - Cut Tape (CT)
5923-0ZAF0016FF28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZAF0016FF28
Description
LINE VOLTAGE RATED SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (250V Int) 160 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZAF0016FF28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
240V (250V Int)
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
370 mA
Current - Max
2 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
2 Ohms
Resistance - Post Trip (R1) (Max)
11 Ohms
Resistance - 25°C (Typ)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Approval Agency
CE, cURus, TUV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
516,67200 Kč83,36 Kč
1015,37100 Kč153,71 Kč
5012,74580 Kč637,29 Kč
10011,76100 Kč1 176,10 Kč
25010,57208 Kč2 643,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,22758 Kč7 382,06 Kč
1 6008,50445 Kč13 607,12 Kč
2 4008,10628 Kč19 455,07 Kč
4 0007,62889 Kč30 515,56 Kč
5 6007,32845 Kč41 039,32 Kč
8 0007,02160 Kč56 172,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč