
VS-ETL3006S2LHM3 | |
|---|---|
DigiKey Part Number | 742-VS-ETL3006S2LHM3TR-ND - Tape & Reel (TR) 742-VS-ETL3006S2LHM3CT-ND - Cut Tape (CT) 742-VS-ETL3006S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-ETL3006S2LHM3 |
Description | DIODE FERD 600V 30A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 134 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 600V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 100 | 45,34310 Kč | 4 534,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,48006 Kč | 28 384,05 Kč |
| 1 600 | 33,17959 Kč | 53 087,34 Kč |
| 2 400 | 32,00830 Kč | 76 819,92 Kč |
| 4 000 | 31,34477 Kč | 125 379,08 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


