Polymeric PTC Resettable Fuse 240V (250V Int) 130 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZAF0013FF28

DigiKey Part Number
5923-0ZAF0013FF28TR-ND - Tape & Reel (TR)
5923-0ZAF0013FF28CT-ND - Cut Tape (CT)
5923-0ZAF0013FF28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZAF0013FF28
Description
LINE VOLTAGE RATED SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (250V Int) 130 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZAF0013FF28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
240V (250V Int)
Current - Hold (Ih) (Max)
130 mA
Current - Trip (It)
320 mA
Current - Max
1.2 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
2 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Resistance - 25°C (Typ)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Approval Agency
CE, cURus, TUV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
515,87400 Kč79,37 Kč
1014,65700 Kč146,57 Kč
5012,15780 Kč607,89 Kč
10011,21920 Kč1 121,92 Kč
25010,08492 Kč2 521,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,80289 Kč7 042,31 Kč
1 6008,11336 Kč12 981,38 Kč
2 4007,73356 Kč18 560,54 Kč
4 0007,27828 Kč29 113,12 Kč
5 6006,99181 Kč39 154,14 Kč
8 0006,69926 Kč53 594,08 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč