Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDC20SS-506

DigiKey Part Number
2170-MQDC20SS-506-ND
Manufacturer
Manufacturer Product Number
MQDC20SS-506
Description
CIRC CBL 5POS PLUG TO WIRE 6'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Banner Engineering Corporation
Length
6.00' (1.83m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 411,75000 Kč3 411,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 411,75000 Kč
Unit Price with VAT:4 128,21750 Kč