Spotlight White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWS50L11-XQ

DigiKey Part Number
2170-LEDWS50L11-XQ-ND
Manufacturer
Manufacturer Product Number
LEDWS50L11-XQ
Description
VISION SYS SPOT LIGHT 50MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Spotlight White
Datasheet
 Datasheet
EDA/CAD Models
LEDWS50L11-XQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Spotlight
Manufacturer
Banner Engineering Corporation
Color
White
Series
Outer Diameter
1.970" (50.04mm) Dia
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 926,11000 Kč6 926,11 Kč
Manufacturers Standard Package
Unit Price without VAT:6 926,11000 Kč
Unit Price with VAT:8 380,59310 Kč