
LEDRA70XD5-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDRA70XD5-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDRA70XD5-XQ |
Description | VISION SYSTEM LIGHT 70MM RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square Red |
Datasheet | Datasheet |
EDA/CAD Models | LEDRA70XD5-XQ Models |
Category | Color Red |
Manufacturer Banner Engineering Corporation | Length 3.000" (76.20mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Height 1.150" (29.21mm) |
Part Status Active | Base Product Number |
Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 415,26000 Kč | 11 415,26 Kč |
| Unit Price without VAT: | 11 415,26000 Kč |
|---|---|
| Unit Price with VAT: | 13 812,46460 Kč |









