
LEDIB150X150PW2-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDIB150X150PW2-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDIB150X150PW2-XQ |
Description | VISION SYS LIGHT 150X150MM IR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Backlight Infrared |
Datasheet | Datasheet |
EDA/CAD Models | LEDIB150X150PW2-XQ Models |
Category | Length 7.438" (188.93mm) |
Manufacturer Banner Engineering Corporation | Width 7.091" (180.11mm) |
Series | Height 1.014" (25.76mm) |
Packaging Bulk | Length - Emitting Surface 5.906" (150.00mm) |
Part Status Active | Width - Emitting Surface 5.906" (150.00mm) |
Type Backlight | Base Product Number |
Color Infrared |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 473,39000 Kč | 26 473,39 Kč |
| Unit Price without VAT: | 26 473,39000 Kč |
|---|---|
| Unit Price with VAT: | 32 032,80190 Kč |









