Bar White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWLA290XD6-XQ

DigiKey Part Number
2170-LEDWLA290XD6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDWLA290XD6-XQ
Description
VISION SYSTEM LIGHT 290MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
EDA/CAD Models
LEDWLA290XD6-XQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Banner Engineering Corporation
Length
12.461" (316.50mm)
Series
Width
2.340" (59.44mm)
Packaging
Bulk
Height
1.280" (32.51mm)
Part Status
Active
Length - Emitting Surface
11.417" (290.00mm)
Type
Bar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 750,49000 Kč15 750,49 Kč
Manufacturers Standard Package
Unit Price without VAT:15 750,49000 Kč
Unit Price with VAT:19 058,09290 Kč