
LEDILA290XD6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDILA290XD6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDILA290XD6-XQ |
Description | VISION SYSTEM LIGHT 290MM IR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Infrared |
Datasheet | Datasheet |
EDA/CAD Models | LEDILA290XD6-XQ Models |
Category | Color Infrared |
Manufacturer Banner Engineering Corporation | Length 12.461" (316.50mm) |
Series | Width 2.340" (59.44mm) |
Packaging Bulk | Height 1.280" (32.51mm) |
Part Status Active | Length - Emitting Surface 11.417" (290.00mm) |
Type Bar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 750,49000 Kč | 15 750,49 Kč |
| Unit Price without VAT: | 15 750,49000 Kč |
|---|---|
| Unit Price with VAT: | 19 058,09290 Kč |










