
LQMAC-310B | |
|---|---|
DigiKey Part Number | 2170-LQMAC-310B-ND |
Manufacturer | |
Manufacturer Product Number | LQMAC-310B |
Description | CBL ASSY 3P PL-NEMA 5-15P 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos SSL Plug to NEMA 5-15P 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Industrial Environments - IP50 |
Connector Type Rectangular 03 pos SSL Plug to NEMA 5-15P | Base Product Number |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,48000 Kč | 923,48 Kč |
| Unit Price without VAT: | 923,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,41080 Kč |










