
WLB32ZC1130MQMB | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC1130MQMB-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC1130MQMB |
Description | WLB32 WORK LIGHT 1130MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 44.49" (1130.0mm) 90 ~ 264 VAC |
Datasheet | Datasheet |
EDA/CAD Models | WLB32ZC1130MQMB Models |
Category | Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) |
Manufacturer Banner Engineering Corporation | Voltage - Supply 90 ~ 264 VAC |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 45°C |
Illumination Color White | Ingress Protection IP50 - Dust Protected |
Length 44.49" (1130.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 213,31000 Kč | 8 213,31 Kč |
| Unit Price without VAT: | 8 213,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 938,10510 Kč |










