
LQMAC-306B | |
|---|---|
DigiKey Part Number | 2170-LQMAC-306B-ND |
Manufacturer | |
Manufacturer Product Number | LQMAC-306B |
Description | CBL ASSY 3P PL-NEMA 5-15P 5.91' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos SSL Plug to NEMA 5-15P 5.91' (1.80m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Industrial Environments - IP50 |
Connector Type Rectangular 03 pos SSL Plug to NEMA 5-15P | Base Product Number |
Length 5.91' (1.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,96000 Kč | 666,96 Kč |
| Unit Price without VAT: | 666,96000 Kč |
|---|---|
| Unit Price with VAT: | 807,02160 Kč |











