
WLB32ZC285EPBQM | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC285EPBQM-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC285EPBQM |
Description | WLB32 WORK LIGHT BAR; SWITCHED H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 11.22" (285.0mm) 90 ~ 264 VAC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 750lm | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.26" x 1.89" (32.0mm x 48.0mm) | |
Power - Rated | - | |
Voltage - Supply | 90 ~ 264 VAC | |
Features | Cascadable, High/Low/Off Switching, Shield | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 909,73000 Kč | 2 909,73 Kč |
| Unit Price without VAT: | 2 909,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 520,77330 Kč |










