
LQMAEC-301SS | |
|---|---|
DigiKey Part Number | 2170-LQMAEC-301SS-ND |
Manufacturer | |
Manufacturer Product Number | LQMAEC-301SS |
Description | CABLE RECT 3P-4PS SSL PL 3WR 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug 3 Line 1.00' (0.30m) 12.00" |
Datasheet | Datasheet |
Category | Type Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug |
Manufacturer Banner Engineering Corporation | Number of Lines 3 |
Packaging Bulk | Cable Length - Unexposed 1.00' (0.30m) 12.00" |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,70000 Kč | 538,70 Kč |
| Unit Price without VAT: | 538,70000 Kč |
|---|---|
| Unit Price with VAT: | 651,82700 Kč |











