Task Light White, Cool 11.22" (285.0mm) 90 ~ 264 VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32ZC285PBQM

DigiKey Part Number
2170-WLB32ZC285PBQM-ND
Manufacturer
Manufacturer Product Number
WLB32ZC285PBQM
Description
WORK LIGHT STRIP 285MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 90 ~ 264 VAC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB32ZC285PBQM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable, High/Low/Off Switching
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP50 - Dust Protected
Luminous Flux
750lm
Lens Type
Tubular, Diffused
Length
11.22" (285.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.26" x 1.81" (32.0mm x 46.0mm)
Base Product Number
Voltage - Supply
90 ~ 264 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 785,84000 Kč2 785,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 785,84000 Kč
Unit Price with VAT:3 370,86640 Kč