
LQMAC-306 | |
|---|---|
DigiKey Part Number | 2170-LQMAC-306-ND |
Manufacturer | |
Manufacturer Product Number | LQMAC-306 |
Description | CABLE RECT 3P SSL PLG-CBL 3WR 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Cable 3 Line 6.00' (1.83m) 72.0" |
Datasheet | Datasheet |
Category | Type Rectangular 03 pos SSL Plug to Cable |
Manufacturer Banner Engineering Corporation | Number of Lines 3 |
Packaging Bulk | Cable Length - Unexposed 6.00' (1.83m) 72.0" |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,96000 Kč | 666,96 Kč |
| Unit Price without VAT: | 666,96000 Kč |
|---|---|
| Unit Price with VAT: | 807,02160 Kč |











