
WLB32ZC570EPBQM | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC570EPBQM-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC570EPBQM |
Description | WLB32 WORK LIGHT BAR; SWITCHED H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Task Light White 22.44" (570.0mm) 90 ~ 264VAC Tubular, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1500lm | |
Length | 22.44" (570.0mm) | |
Profile (W x H) | 1.51" x 1.89" (38.4mm x 48.0mm) | |
Power - Rated | - | |
Voltage - Supply | 90 ~ 264VAC | |
Features | Cascadable, High/Low/Off Switching, Shield | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 45°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 113,51000 Kč | 4 113,51 Kč |
| Unit Price without VAT: | 4 113,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 977,34710 Kč |










