Task Light White, Cool 11.22" (285.0mm) 90 ~ 264 VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32ZC285MQM

DigiKey Part Number
2170-WLB32ZC285MQM-ND
Manufacturer
Manufacturer Product Number
WLB32ZC285MQM
Description
WORK LIGHT STRIP 285MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 90 ~ 264 VAC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB32ZC285MQM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable, Motion Detection
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP50 - Dust Protected
Luminous Flux
750lm
Lens Type
Tubular, Diffused
Length
11.22" (285.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.26" x 1.81" (32.0mm x 46.0mm)
Base Product Number
Voltage - Supply
90 ~ 264 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 983,80000 Kč3 983,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 983,80000 Kč
Unit Price with VAT:4 820,39800 Kč