Bar Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVU2PTBR08

DigiKey Part Number
2170-IVU2PTBR08-ND
Manufacturer
Manufacturer Product Number
IVU2PTBR08
Description
IVU PLUS BAR CODE READER GEN2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bar Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
10 ~ 30VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164 207,52000 Kč64 207,52 Kč
Manufacturers Standard Package
Unit Price without VAT:64 207,52000 Kč
Unit Price with VAT:77 691,09920 Kč