
PSG-4M-4005-USB | |
|---|---|
DigiKey Part Number | 2170-PSG-4M-4005-USB-ND |
Manufacturer | |
Manufacturer Product Number | PSG-4M-4005-USB |
Description | CBL ASSY CIRC 4P M-USB A F 0.5" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Female 0.50' (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to USB A Female | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,79000 Kč | 929,79 Kč |
| Unit Price without VAT: | 929,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,04590 Kč |






