
IVU2PRGR16 | |
|---|---|
DigiKey Part Number | 2170-IVU2PRGR16-ND |
Manufacturer | |
Manufacturer Product Number | IVU2PRGR16 |
Description | IVU PLUS TG GEN2 REMOTE SENSOR W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 171,89000 Kč | 52 171,89 Kč |
| Unit Price without VAT: | 52 171,89000 Kč |
|---|---|
| Unit Price with VAT: | 63 127,98690 Kč |









